- Home ›
- All Products›
- D.FL75-R-SMT-1(01)
D.FL75-R-SMT-1(01)
Hirose Electric Americas
75Ω Micro Coaxial Connector Supporting 12G-SDI(75Ω, up to 12GHz)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
75Ω Micro Coaxial Connector Supporting 12G-SDI(75Ω, up to 12GHz)
Search Keywords: DFL75RSMT101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:D.FL75-R-SMT-1(01)
-
Alias/AKA:331-0079-0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$2.16
300
$2.06
500
$2.00
1,000
$1.66
2,500
$1.61
5,000
$1.57
7,500
$1.56
10,000 +
$1.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments