- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- DF9C-25S-1V(70)
Hirose Electric Americas
DF9C-25S-1V(70)
Connector Stacking Receptacle 25 Position 4.3mm to 4.5mm Stack Height 1mm Solder Straight Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Stacking Receptacle 25 Position 4.3mm to 4.5mm Stack Height 1mm Solder Straight Surface Mount
Search Keywords: DF9C25S1V70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF9C-25S-1V(70)
-
Alias/AKA:540-0112-4-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is DF9C-25S-1V(70) RoHS compliant?
Yes, DF9C-25S-1V(70) is RoHS compliant.
What is the lead time for DF9C-25S-1V(70)?
The standard lead time for DF9C-25S-1V(70) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$1.58
500
$1.19
750
$1.11
1,000 +
$1.08
Click for Quote
Log in
to unlock special pricing