- Home ›
- All Products›
- DF63WA-5EP-3.96C
DF63WA-5EP-3.96C
Hirose Electric Americas
Connector Housing Wire to Board Receptacle 44 Position 2mm Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Wire to Board Receptacle 44 Position 2mm Straight Cable Mount
Search Keywords: DF63WA5EP396C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF63WA-5EP-3.96C
-
Alias/AKA:680-0641-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
100
$2.25
300
$2.15
500
$2.09
1,000
$1.75
2,500
$1.71
5,000
$1.66
7,500
$1.65
10,000 +
$1.64
Click for Quote
Log in
to unlock special pricing