- Home ›
- All Products›
- DF63SF-2P-7.92TV(51)
DF63SF-2P-7.92TV(51)
Hirose Electric Americas
12A 3.96mm Pitch Wire-to-Board Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
12A 3.96mm Pitch Wire-to-Board Connectors
Search Keywords: DF63SF2P792TV51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF63SF-2P-7.92TV(51)
-
Alias/AKA:680-0704-0-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
450
$1.63
900
$1.56
1,350
$1.49
2,700
$1.28
5,400
$1.25
7,650
$1.24
10,350
$1.23
15,300 +
$1.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments