- Home ›
- All Products›
- DF63SF-1618SCA
DF63SF-1618SCA
Hirose Electric Americas
12A 3.96mm Pitch Wire-to-Board Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
12A 3.96mm Pitch Wire-to-Board Connectors
Search Keywords: DF63SF1618SCA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF63SF-1618SCA
-
Alias/AKA:680-0706-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$0.4615
500
$0.3750
1,000
$0.3741
2,500
$0.3429
5,000
$0.2877
7,500
$0.2870
10,000
$0.2862
15,000 +
$0.2800
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments