- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- DF63M-3P-3.96DSA(01)
Hirose Electric Americas
DF63M-3P-3.96DSA(01)
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
Search Keywords: DF63M3P396DSA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF63M-3P-3.96DSA(01)
-
Alias/AKA:680-0568-0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is DF63M-3P-3.96DSA(01) RoHS compliant?
Yes, DF63M-3P-3.96DSA(01) is RoHS compliant.
What is the lead time for DF63M-3P-3.96DSA(01)?
The standard lead time for DF63M-3P-3.96DSA(01) is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$4.10
50
$3.33
100
$3.32
300
$3.09
500
$2.92
1,000
$2.91
2,500
$2.77
5,000 +
$2.73
Click for Quote
Log in
to unlock special pricing