- Home ›
- All Products›
- DF63M-1P-3.96DS
DF63M-1P-3.96DS
Hirose Electric Americas
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
Search Keywords: DF63M1P396DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF63M-1P-3.96DS
-
Alias/AKA:680-0570-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.3846
500
$0.3226
1,000
$0.3030
2,500
$0.2899
5,000
$0.2535
7,500
$0.2466
10,000
$0.2460
25,000 +
$0.2368
Click for Quote
Log in
to unlock special pricing