- Home ›
- All Products›
- DF63-6P-3.96DS(08)
DF63-6P-3.96DS(08)
Hirose Electric Americas
Connector Power Header 6 Position 3.96mm Solder Right Angle Through Hole 6 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Power Header 6 Position 3.96mm Solder Right Angle Through Hole 6 Terminal 1 Port Bag
Search Keywords: DF636P396DS08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF63-6P-3.96DS(08)
-
Alias/AKA:680-0547-0-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$0.8077
300
$0.6562
1,000
$0.6269
2,500
$0.5211
5,000
$0.5068
7,500
$0.4933
10,000
$0.4921
15,000 +
$0.4868
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments