- Home ›
- All Products›
- DF63-6P-3.96DS(01)
DF63-6P-3.96DS(01)
Hirose Electric Americas
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
Search Keywords: DF636P396DS01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF63-6P-3.96DS(01)
-
Alias/AKA:680-0547-0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$9.25
25
$7.52
50
$7.50
100
$7.18
300
$6.59
500
$5.84
1,000
$5.68
2,500 +
$5.46
Click for Quote
Log in
to unlock special pricing