- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DF63-3S-3.96C
DF63-3S-3.96C
Hirose Electric Americas
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
Search Keywords: DF633S396C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF63-3S-3.96C
-
Alias/AKA:680-0502-6-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
300
$0.1802
1,000
$0.1473
2,500
$0.1369
5,000
$0.1337
7,500
$0.1307
25,000
$0.1278
50,000
$0.1272
100,000 +
$0.1265
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT