- Home ›
- All Products›
- DF63-1618PC
DF63-1618PC
Hirose Electric Americas
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
Search Keywords: DF631618PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF63-1618PC
-
Alias/AKA:680-0536-8-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
300
$0.2308
1,000
$0.1818
2,500
$0.1739
5,000
$0.1714
7,500
$0.1690
25,000
$0.1370
50,000
$0.1316
100,000 +
$0.1312
Click for Quote
Log in
to unlock special pricing