- Home ›
- All Products›
- DF61Y-2P-2.2V(75)
Hirose Electric Americas
DF61Y-2P-2.2V(75)
Connector Header Surface Mount 2 position 0.087 (2.20mm)
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Header Surface Mount 2 position 0.087 (2.20mm)
Search Keywords: DF61Y2P22V75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF61Y-2P-2.2V(75)
-
Alias/AKA:666-5100-3-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is DF61Y-2P-2.2V(75) RoHS compliant?
Yes, DF61Y-2P-2.2V(75) is RoHS compliant.
What is the lead time for DF61Y-2P-2.2V(75)?
The standard lead time for DF61Y-2P-2.2V(75) is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
750
$1.144
1,500
$0.704
2,250
$0.557
3,000 +
$0.546
Click for Quote
Log in
to unlock special pricing