- Home ›
- All Products›
- DF60S-1012SCFA
DF60S-1012SCFA
Hirose Electric Americas
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Search Keywords: DF60S1012SCFA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF60S-1012SCFA
-
Alias/AKA:680-3082-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
200
$3.95
400
$2.43
600
$1.93
800 +
$1.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments