- Home ›
- All Products›
- DF60R-3P-10.16DS(27)
DF60R-3P-10.16DS(27)
Hirose Electric Americas
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Search Keywords: DF60R3P1016DS27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF60R-3P-10.16DS(27)
-
Alias/AKA:680-3044-0-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
Order Increment:
48
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
48
$3.70
96
$3.69
144
$3.54
288
$3.43
528
$2.85
1,008
$2.84
2,544
$2.70
5,040 +
$2.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments