- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- DF60FS-2S-10.16C-CV
Hirose Electric Americas
DF60FS-2S-10.16C-CV
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Search Keywords: DF60FS2S1016CCV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF60FS-2S-10.16C-CV
-
Alias/AKA:680-4014-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is DF60FS-2S-10.16C-CV RoHS compliant?
Yes, DF60FS-2S-10.16C-CV is RoHS compliant.
What is the lead time for DF60FS-2S-10.16C-CV?
The standard lead time for DF60FS-2S-10.16C-CV is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
100
$1.84
300
$1.76
500
$1.71
1,000
$1.62
2,500
$1.57
5,000
$1.53
7,500
$1.52
10,000 +
$1.51
Click for Quote
Log in
to unlock special pricing