- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DF60F-2EP-10.16C
DF60F-2EP-10.16C
Hirose Electric Americas
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Search Keywords: DF60F2EP1016C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF60F-2EP-10.16C
-
Alias/AKA:680-4009-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$1.226
300
$1.188
500
$1.134
1,000
$1.086
2,500
$0.945
5,000
$0.920
7,500
$0.908
10,000 +
$0.906
Click for Quote
Log in
to unlock special pricing