- Home ›
- All Products›
- DF60-6P-10.16DSA(27)
DF60-6P-10.16DSA(27)
Hirose Electric Americas
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Search Keywords: DF606P1016DSA27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF60-6P-10.16DSA(27)
-
Alias/AKA:680-3008-6-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
32
Order Increment:
32
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
32
$4.97
64
$4.96
128
$4.75
256
$4.54
512
$3.85
1,024
$3.75
2,528
$3.65
5,024 +
$3.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments