- Home ›
- All Products›
- DF60-5P-10.16DS(27)
DF60-5P-10.16DS(27)
Hirose Electric Americas
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Search Keywords: DF605P1016DS27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF60-5P-10.16DS(27)
-
Alias/AKA:680-3019-2-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
24
$5.52
48
$5.34
120
$5.10
264
$4.89
504
$4.12
1,008
$4.01
2,520
$3.91
5,016 +
$3.86
Click for Quote
Log in
to unlock special pricing