- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- DF60-3EP-10.16C
Hirose Electric Americas
DF60-3EP-10.16C
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Search Keywords: DF603EP1016C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF60-3EP-10.16C
-
Alias/AKA:680-3026-8-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is DF60-3EP-10.16C RoHS compliant?
Yes, DF60-3EP-10.16C is RoHS compliant.
What is the lead time for DF60-3EP-10.16C?
The standard lead time for DF60-3EP-10.16C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$1.50
300
$1.39
500
$1.38
1,000
$1.33
2,500
$1.27
5,000
$1.24
7,500
$1.22
10,000 +
$1.21
Click for Quote
Log in
to unlock special pricing