- Home ›
- All Products›
- DF60-2P-10.16DS(45)
DF60-2P-10.16DS(45)
Hirose Electric Americas
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Search Keywords: DF602P1016DS45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF60-2P-10.16DS(45)
-
Alias/AKA:680-3016-4-45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72
Order Increment:
72
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
72
$3.12
144
$2.99
288
$2.90
504
$2.74
1,008
$2.42
2,520
$2.36
5,040
$2.30
7,560 +
$2.27
Click for Quote
Log in
to unlock special pricing