- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- DF60-2P-10.16DS(27)
Hirose Electric Americas
DF60-2P-10.16DS(27)
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Search Keywords: DF602P1016DS27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF60-2P-10.16DS(27)
-
Alias/AKA:680-3016-4-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
72
Product Guides
+
Frequently Asked Questions
Is DF60-2P-10.16DS(27) RoHS compliant?
Yes, DF60-2P-10.16DS(27) is RoHS compliant.
What is the lead time for DF60-2P-10.16DS(27)?
The standard lead time for DF60-2P-10.16DS(27) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Can Ship immediately
Minimum Order Quantity:
72
Order Increment:
72
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
72
$2.70
144
$2.67
288
$2.64
504
$2.42
1,008
$2.30
2,520
$2.26
5,040
$2.25
7,560 +
$2.24
Click for Quote
Log in
to unlock special pricing