- Home ›
- All Products›
- DF60-1P-10.16DS(27)
DF60-1P-10.16DS(27)
Hirose Electric Americas
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Search Keywords: DF601P1016DS27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF60-1P-10.16DS(27)
-
Alias/AKA:680-3015-1-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
120
$1.95
360
$1.87
600
$1.81
1,080
$1.52
2,520
$1.48
5,040
$1.44
7,560
$1.43
10,080 +
$1.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments