- Home ›
- All Products›
- DF56L-50P-0.3SD(51)
DF56L-50P-0.3SD(51)
Hirose Electric Americas
Connector Wire to Board Plug 50 Position 0.3mm Solder Straight Cable Mount
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Reel Packaging
Description
+
Connector Wire to Board Plug 50 Position 0.3mm Solder Straight Cable Mount
Search Keywords: DF56L50P03SD51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF56L-50P-0.3SD(51)
-
Alias/AKA:662-5626-4-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,500
$2.124
5,000
$1.121
7,500
$0.771
10,000 +
$0.756
Click for Quote
Log in
to unlock special pricing