- Home ›
- All Products›
- DF40TC(2.0)-20DS-0.4V(51)
DF40TC(2.0)-20DS-0.4V(51)
Hirose Electric Americas
0.4mm pitch 1.5-4mm height 125℃ Heat Resistance, FPC to Board Connector for Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm pitch 1.5-4mm height 125℃ Heat Resistance, FPC to Board Connector for Automotive
Search Keywords: DF40TC2020DS04V51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF40TC(2.0)-20DS-0.4V(51)
-
Alias/AKA:684-4241-0-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,000
$0.9360
2,000
$0.5760
3,000
$0.4560
4,000 +
$0.4469
Click for Quote
Log in
to unlock special pricing