- Home ›
- All Products›
- DF40TB-10DS-0.4V(51)
DF40TB-10DS-0.4V(51)
Hirose Electric Americas
0.4mm pitch 1.5-4mm height 125℃ Heat Resistance, FPC to Board Connector for Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm pitch 1.5-4mm height 125℃ Heat Resistance, FPC to Board Connector for Automotive
Search Keywords: DF40TB10DS04V51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF40TB-10DS-0.4V(51)
-
Alias/AKA:684-4273-0-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,000
$0.3030
2,500
$0.2899
5,000
$0.2817
10,000
$0.2740
25,000
$0.2368
50,000 +
$0.2362
Click for Quote
Log in
to unlock special pricing