- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- DF40JC-80DP-0.4V(53)
Hirose Electric Americas
DF40JC-80DP-0.4V(53)
Connector Stacking Header 80 Position 2mm Stack Height 0.4mm Solder Straight Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Stacking Header 80 Position 2mm Stack Height 0.4mm Solder Straight Surface Mount
Search Keywords: DF40JC80DP04V53
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF40JC-80DP-0.4V(53)
-
Alias/AKA:684-4074-1-53
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Frequently Asked Questions
Is DF40JC-80DP-0.4V(53) RoHS compliant?
Yes, DF40JC-80DP-0.4V(53) is RoHS compliant.
What is the lead time for DF40JC-80DP-0.4V(53)?
The standard lead time for DF40JC-80DP-0.4V(53) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
14 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
50
$15.99
100
$9.84
150
$7.79
200 +
$7.63
Click for Quote
Log in
to unlock special pricing