- Home ›
- All Products›
- DF40JC-40DP-0.4V(53)
DF40JC-40DP-0.4V(53)
Hirose Electric Americas
Connector Stacking Header 40 Position 2mm Stack Height 0.4mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Header 40 Position 2mm Stack Height 0.4mm Solder Straight Surface Mount
Search Keywords: DF40JC40DP04V53
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF40JC-40DP-0.4V(53)
-
Alias/AKA:684-4071-3-53
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
50
$15.21
100
$9.36
150
$7.41
200 +
$7.26
Click for Quote
Log in
to unlock special pricing