- Home ›
- All Products›
- DF40HC(3.0)-100DS-0.4V(58)
DF40HC(3.0)-100DS-0.4V(58)
Hirose Electric Americas
Receptacle - Center Strip Contacts - 100 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Surface Mount - 1000 Pcs. Pe ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Receptacle - Center Strip Contacts - 100 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Surface Mount - 1000 Pcs. Per Reel.
Search Keywords: DF40HC30100DS04V58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF40HC(3.0)-100DS-0.4V(58)
-
Alias/AKA:684-4151-0-58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
250
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
250
$2.49
500
$2.37
1,000
$2.32
3,000
$2.31
5,000
$2.30
8,000
$2.29
10,000
$2.28
15,000 +
$2.27
Click for Quote
Log in
to unlock special pricing