- Home ›
- All Products›
- DF38A-32S-0.3V(51)
DF38A-32S-0.3V(51)
Hirose Electric Americas
0.3mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.3mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Search Keywords: DF38A32S03V51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF38A-32S-0.3V(51)
-
Alias/AKA:662-4028-7-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$4.18
2,500
$2.20
3,750
$1.52
5,000 +
$1.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments