- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- DF37NC(1.5)-60DS-0.4V(60)
Hirose Electric Americas
DF37NC(1.5)-60DS-0.4V(60)
Connector Stacking Receptacle 60 Position 1.5mm Stack Height 0.4mm Solder Straight Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Stacking Receptacle 60 Position 1.5mm Stack Height 0.4mm Solder Straight Surface Mount
Search Keywords: DF37NC1560DS04V60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF37NC(1.5)-60DS-0.4V(60)
-
Alias/AKA:684-3613-9-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is DF37NC(1.5)-60DS-0.4V(60) RoHS compliant?
Yes, DF37NC(1.5)-60DS-0.4V(60) is RoHS compliant.
What is the lead time for DF37NC(1.5)-60DS-0.4V(60)?
The standard lead time for DF37NC(1.5)-60DS-0.4V(60) is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,250
$0.9880
2,500
$0.6080
3,750
$0.4813
5,000 +
$0.4717
Click for Quote
Log in
to unlock special pricing