- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- DF37NB-30DS-0.4V(75)
Hirose Electric Americas
DF37NB-30DS-0.4V(75)
Connector Stacking Receptacle 30 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Stacking Receptacle 30 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount
Search Keywords: DF37NB30DS04V75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF37NB-30DS-0.4V(75)
-
Alias/AKA:684-3305-7-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
Frequently Asked Questions
Is DF37NB-30DS-0.4V(75) RoHS compliant?
Yes, DF37NB-30DS-0.4V(75) is RoHS compliant.
What is the lead time for DF37NB-30DS-0.4V(75)?
The standard lead time for DF37NB-30DS-0.4V(75) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
2,000
$1.666
4,000
$0.882
6,000
$0.621
8,000 +
$0.608
Click for Quote
Log in
to unlock special pricing