- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- DF37C-44DP-0.4V(53)
Hirose Electric Americas
DF37C-44DP-0.4V(53)
Connector Stacking Header 44 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Stacking Header 44 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount
Search Keywords: DF37C44DP04V53
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF37C-44DP-0.4V(53)
-
Alias/AKA:684-3089-3-53
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is DF37C-44DP-0.4V(53) RoHS compliant?
Yes, DF37C-44DP-0.4V(53) is RoHS compliant.
What is the lead time for DF37C-44DP-0.4V(53)?
The standard lead time for DF37C-44DP-0.4V(53) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$1.200
500
$0.900
750
$0.840
1,000 +
$0.823
Click for Quote
Log in
to unlock special pricing