- Home ›
- All Products›
- DF37C-34DP-0.4V(53)
DF37C-34DP-0.4V(53)
Hirose Electric Americas
Connector Stacking Header 34 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Header 34 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount
Search Keywords: DF37C34DP04V53
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF37C-34DP-0.4V(53)
-
Alias/AKA:684-3085-2-53
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.766
1,000
$0.731
3,000
$0.671
5,000
$0.589
8,000
$0.573
10,000
$0.572
15,000
$0.566
25,000 +
$0.551
Click for Quote
Log in
to unlock special pricing