- Home ›
- All Products›
- DF37B-20DP-0.4V(75)
DF37B-20DP-0.4V(75)
Hirose Electric Americas
Connector Stacking Header 20 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Header 20 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount
Search Keywords: DF37B20DP04V75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF37B-20DP-0.4V(75)
-
Alias/AKA:684-3008-1-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2,000
$1.530
4,000
$0.810
6,000
$0.570
8,000 +
$0.559
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments