- Home ›
- All Products›
- DF37B-20DP-0.4V(74)
DF37B-20DP-0.4V(74)
Hirose Electric Americas
Connector Stacking Header 20 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Header 20 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount
Search Keywords: DF37B20DP04V74
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF37B-20DP-0.4V(74)
-
Alias/AKA:684-3008-1-74
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$1.060
500
$0.795
750
$0.742
1,000 +
$0.727
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments