- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- DF36C-15P-0.4SD(55)
Hirose Electric Americas
DF36C-15P-0.4SD(55)
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Search Keywords: DF36C15P04SD55
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | DF36C-15P-0.4SD(55) |
| Alias/AKA: | 662-4035-2-55 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
Product Guides
+
Frequently Asked Questions
Is DF36C-15P-0.4SD(55) RoHS compliant?
Yes, DF36C-15P-0.4SD(55) is RoHS compliant.
What is the lead time for DF36C-15P-0.4SD(55)?
The standard lead time for DF36C-15P-0.4SD(55) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
250
$1.50
500
$1.43
1,000
$1.37
2,500
$1.32
5,000
$1.28
7,500
$1.26
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing