- Home ›
- All Products›
- DF36A-50P-SHL
DF36A-50P-SHL
Hirose Electric Americas
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Search Keywords: DF36A50PSHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF36A-50P-SHL
-
Alias/AKA:662-4045-6-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2,500
$0.3380
5,000
$0.2080
7,500
$0.1647
10,000 +
$0.1614
Click for Quote
Log in
to unlock special pricing