- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- DF36-50P-0.4SD(55)
Hirose Electric Americas
DF36-50P-0.4SD(55)
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Search Keywords: DF3650P04SD55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF36-50P-0.4SD(55)
-
Alias/AKA:662-4044-3-55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is DF36-50P-0.4SD(55) RoHS compliant?
Yes, DF36-50P-0.4SD(55) is RoHS compliant.
What is the lead time for DF36-50P-0.4SD(55)?
The standard lead time for DF36-50P-0.4SD(55) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
125
$5.36
250
$3.30
375
$2.61
500 +
$2.56
Click for Quote
Log in
to unlock special pricing