- Home ›
- All Products›
- DF36-25P-0.4SD(55)
DF36-25P-0.4SD(55)
Hirose Electric Americas
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Search Keywords: DF3625P04SD55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF36-25P-0.4SD(55)
-
Alias/AKA:662-4006-4-55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
125
$2.48
250
$1.86
375
$1.74
500 +
$1.70
Click for Quote
Log in
to unlock special pricing