- Home ›
- All Products›
- DF30FC-60DS-0.4V(82)
DF30FC-60DS-0.4V(82)
Hirose Electric Americas
0.4mm Pitch, 0.9mm Height, Board to Board / FPC to Board Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm Pitch, 0.9mm Height, Board to Board / FPC to Board Connectors
Search Keywords: DF30FC60DS04V82
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF30FC-60DS-0.4V(82)
-
Alias/AKA:684-1082-3-82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
250
$1.63
500
$1.22
750
$1.14
1,000 +
$1.12
Click for Quote
Log in
to unlock special pricing