- Home ›
- All Products›
- DF14A-25P-1.25H(84)
DF14A-25P-1.25H(84)
Hirose Electric Americas
Connector Wire to Board Shrouded Header 25 Position 1.25mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Shrouded Header 25 Position 1.25mm Solder Right Angle Surface Mount
Search Keywords: DF14A25P125H84
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF14A-25P-1.25H(84)
-
Alias/AKA:538-0124-7-84
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
250
$3.09
500
$1.90
750
$1.51
1,000 +
$1.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments