- Home ›
- All Products›
- DF13EA-20DP-1.25V(65)
DF13EA-20DP-1.25V(65)
Hirose Electric Americas
Connector Wire to Board Shrouded Header 20 Position 1.25mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Connector Wire to Board Shrouded Header 20 Position 1.25mm Solder Straight Surface Mount
Search Keywords: DF13EA20DP125V65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF13EA-20DP-1.25V(65)
-
Alias/AKA:536-0571-0-65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
26
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
52
Order Increment:
26
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
52
$0.923
260
$0.750
520
$0.748
1,014
$0.716
2,522
$0.589
5,018
$0.588
7,514
$0.573
10,010 +
$0.572
Click for Quote
Log in
to unlock special pricing