- Home ›
- All Products›
- DF13E-40DP-1.25V(94)
DF13E-40DP-1.25V(94)
Hirose Electric Americas
Connector Wire to Board Shrouded Header 40 Position 1.25mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Shrouded Header 40 Position 1.25mm Solder Straight Surface Mount
Search Keywords: DF13E40DP125V94
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF13E-40DP-1.25V(94)
-
Alias/AKA:536-0569-0-94
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
250
$1.74
500
$1.30
750
$1.22
1,000 +
$1.19
Click for Quote
Log in
to unlock special pricing