- Home ›
- All Products›
- DF13E-10DP-1.25V(52)
DF13E-10DP-1.25V(52)
Hirose Electric Americas
Connector Wire to Board Shrouded Header 10 Position 1.25mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Shrouded Header 10 Position 1.25mm Solder Straight Surface Mount
Search Keywords: DF13E10DP125V52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF13E-10DP-1.25V(52)
-
Alias/AKA:536-0566-0-52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
500
$0.688
1,000
$0.657
3,000
$0.603
5,000
$0.534
8,000
$0.520
10,000
$0.519
15,000
$0.513
25,000 +
$0.512
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments