- Home ›
- All Products›
- DF13-8P-1.25H(21)
DF13-8P-1.25H(21)
Hirose Electric Americas
DF13 Series 8 Position 1.25 mm Pitch SMT Right Angle Pin Header Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
DF13 Series 8 Position 1.25 mm Pitch SMT Right Angle Pin Header Connector
Search Keywords: DF138P125H21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF13-8P-1.25H(21)
-
Alias/AKA:536-0257-8-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
500
$0.6562
1,000
$0.6269
3,000
$0.5753
5,000
$0.5068
8,000
$0.4933
10,000
$0.4921
15,000
$0.4868
25,000 +
$0.4856
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments