- Home ›
- All Products›
- DF13-10P-1.25H(51)
DF13-10P-1.25H(51)
Hirose Electric Americas
10 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
10 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
Search Keywords: DF1310P125H51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF13-10P-1.25H(51)
-
Alias/AKA:536-0259-3-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$1.328
500
$1.269
1,000
$1.214
3,000
$1.133
5,000
$1.000
8,000
$0.987
10,000
$0.984
15,000 +
$0.962
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments