- Home ›
- All Products›
- DF11Z-22DP-2V(27)
DF11Z-22DP-2V(27)
Hirose Electric Americas
DF11 Series 22 Position Dual Row 2 mm Pitch SMT Straight Header Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
DF11 Series 22 Position Dual Row 2 mm Pitch SMT Straight Header Connector
Search Keywords: DF11Z22DP2V27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF11Z-22DP-2V(27)
-
Alias/AKA:543-2026-4-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$1.250
500
$1.194
1,000
$1.143
2,500
$0.959
5,000
$0.933
7,500
$0.921
10,000
$0.919
15,000 +
$0.897
Click for Quote
Log in
to unlock special pricing