- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- DF11-4DP-2V(57)
Hirose Electric Americas
DF11-4DP-2V(57)
DF11 Series 4 Position Dual Row 2 mm Pitch SMT Straight Header Connector
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
DF11 Series 4 Position Dual Row 2 mm Pitch SMT Straight Header Connector
Search Keywords: DF114DP2V57
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF11-4DP-2V(57)
-
Alias/AKA:543-0585-5-57
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is DF11-4DP-2V(57) RoHS compliant?
Yes, DF11-4DP-2V(57) is RoHS compliant.
What is the lead time for DF11-4DP-2V(57)?
The standard lead time for DF11-4DP-2V(57) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
500
$0.955
1,000
$0.914
2,500
$0.877
5,000
$0.853
7,500
$0.851
10,000
$0.842
15,000 +
$0.840
Click for Quote
Log in
to unlock special pricing