- Home ›
- All Products›
- CR7E-30DA-3.96DS
CR7E-30DA-3.96DS
Hirose Electric Americas
Connector Card Edge Receptacle 30 Position 3.96mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Card Edge Receptacle 30 Position 3.96mm Solder Straight Through Hole
Search Keywords: CR7E30DA396DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:CR7E-30DA-3.96DS
-
Alias/AKA:507-0099-3-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
30
$7.56
60
$7.22
120
$7.01
270
$5.85
510
$5.83
1,020
$5.69
2,520 +
$5.47
Click for Quote
Log in
to unlock special pricing