- Home ›
- All Products›
- CR7C-28DA-4DS
CR7C-28DA-4DS
Hirose Electric Americas
Connector Card Edge Receptacle 28 Position 4mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Card Edge Receptacle 28 Position 4mm Solder Straight Through Hole
Search Keywords: CR7C28DA4DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:CR7C-28DA-4DS
-
Alias/AKA:507-0075-5-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
24
$6.52
48
$6.50
72
$6.22
120
$6.04
264
$5.26
504
$5.04
1,008
$4.91
2,520 +
$4.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments